SAM 180 mm, Standard, Needle File, Flat
- RS Stock No.:
- 282-9200
- Mfr. Part No.:
- LAPP-18
- Manufacturer:
- SAM
Subtotal (1 unit)*
€10.15
(exc. VAT)
€12.48
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.15 |
*price indicative
- RS Stock No.:
- 282-9200
- Mfr. Part No.:
- LAPP-18
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Shape | Flat | |
| Product Type | File | |
| Sub Type | Needle File | |
| Cut Type | Standard | |
| Thickness | 6.4mm | |
| Length | 180mm | |
| Number of Pieces | 1 | |
| Handle Included | No | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Shape Flat | ||
Product Type File | ||
Sub Type Needle File | ||
Cut Type Standard | ||
Thickness 6.4mm | ||
Length 180mm | ||
Number of Pieces 1 | ||
Handle Included No | ||
Width 1.4mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Needle files are suitable for clock making, electronic, telephony, radio and modelling area. Their shank is cylindrical, what allow to insert easily in the handle. The handle has a lock screw for the file in order to keep.
Cylindrical tail
Small sized file for precision work
