- RS Stock No.:
- 114-604
- Mfr. Part No.:
- A72QT3100AA02M
- Manufacturer:
- KEMET
455 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€9.392
(exc. VAT)
€11.552
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | €9.392 | €46.96 |
10 - 10 | €9.016 | €45.08 |
15 + | €8.64 | €43.20 |
*price indicative |
- RS Stock No.:
- 114-604
- Mfr. Part No.:
- A72QT3100AA02M
- Manufacturer:
- KEMET
Legislation and Compliance
Product Details
KP1.72 Series
A very low loss dielectric suitable for continuous use at high voltages
It will withstand high voltage, fast rise time pulses and has an excellent high frequency performance
Film-foil polypropylene capacitors protected by polyester wrap and epoxy end seals.
It will withstand high voltage, fast rise time pulses and has an excellent high frequency performance
Film-foil polypropylene capacitors protected by polyester wrap and epoxy end seals.
Note
Above 85°C, derate applied voltage by 1.25% per °C.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 1 kV dc, 400 V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | A72 |
Length | 33mm |
Dimensions | 19 (Dia.) x 33mm |
Dielectric | Polypropylene |
Dissipation Factor | 0.05% kHz @ 10, 0.10% kHz @ 100 |
Lead Diameter | 1mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 114-604
- Mfr. Part No.:
- A72QT3100AA02M
- Manufacturer:
- KEMET