Panasonic ECHU(X) Polyphenylene Sulphide Film Capacitor (PPS), 16V dc, ±2%, 1nF, Surface Mount

Save 7% when you buy 12000 units

Subtotal (1 reel of 4000 units)*

€564.00

(exc. VAT)

€692.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,996,000 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 - 4000€0.141€564.00
8000 - 8000€0.135€540.00
12000 +€0.13€520.00

*price indicative

RS Stock No.:
109-6469
Mfr. Part No.:
ECHU1C102GX5
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1nF

Voltage

16V dc

Mounting Type

Surface Mount

Tolerance

±2%

Series

ECHU(X)

Length

1.6mm

Depth

0.8mm

Height

0.7mm

Dimensions

1.6 x 0.8 x 0.7mm

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Package/Case

0603 (1608M)

Related links