Panasonic ECHU(X) Polyphenylene Sulphide Film Capacitor (PPS), 16V dc, ±2%, 12nF, Surface Mount

Subtotal (1 reel of 3000 units)*

€219.00

(exc. VAT)

€270.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Reel*
3000 +€0.073€219.00

*price indicative


RS Stock No.:
109-6485
Mfr. Part No.:
ECHU1C123GX5
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

12nF

Voltage

16V dc

Mounting Type

Surface Mount

Tolerance

±2%

Series

ECHU(X)

Length

3.2mm

Depth

1.6mm

Height

0.9mm

Dimensions

3.2 x 1.6 x 0.9mm

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Package/Case

1206 (3216M)

Related links