- RS Stock No.:
- 134-5708
- Mfr. Part No.:
- B32529C0103K
- Manufacturer:
- EPCOS
46000 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 2000)
€0.055
(exc. VAT)
€0.068
(inc. VAT)
Units | Per unit | Per Bag* |
2000 + | €0.055 | €110.00 |
*price indicative |
- RS Stock No.:
- 134-5708
- Mfr. Part No.:
- B32529C0103K
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B32529 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 63V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32529 |
Lead Pitch | 5mm |
Length | 7.3mm |
Depth | 2.5mm |
Height | 6.5mm |
Dimensions | 7.3 x 2.5 x 6.5mm |
Dielectric | Polyester |
Terminal Type | Radial |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 30% @ 100 kHz |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.5mm |