- RS Stock No.:
- 172-5487
- Mfr. Part No.:
- B32529C0104K289
- Manufacturer:
- EPCOS
9600 In stock for delivery within 2 working days
Added
Price Each (In a Box of 3200)
€0.069
(exc. VAT)
€0.085
(inc. VAT)
Units | Per unit | Per Box* |
3200 - 6400 | €0.069 | €220.80 |
9600 + | €0.066 | €211.20 |
*price indicative |
- RS Stock No.:
- 172-5487
- Mfr. Part No.:
- B32529C0104K289
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B32529 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 63V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32529 |
Lead Pitch | 5mm |
Length | 7.3mm |
Depth | 2.5mm |
Height | 6.5mm |
Dimensions | 7.3 x 2.5 x 6.5mm |
Dielectric | Polyester |
Terminal Type | Radial |
Dissipation Factor | 30 % @ 100 kHz |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.5mm |