KEMET C4DE Metallised Polypropylene Film Capacitor, 600V dc, ±10%, 150μF, Flange Mount
- RS Stock No.:
- 137-2338
- Mfr. Part No.:
- C4DEHPQ6150A8TK
- Manufacturer:
- KEMET
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 137-2338
- Mfr. Part No.:
- C4DEHPQ6150A8TK
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 150µF | |
Voltage | 600V dc | |
Mounting Type | Flange Mount | |
Tolerance | ±10% | |
Series | C4DE | |
Lead Pitch | 45mm | |
Length | 51mm | |
Depth | 84mm | |
Lead Length | 20mm | |
Dimensions | 84 (Dia.) x 51mm | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Male Threaded | |
Lead Diameter | 10mm | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 150µF | ||
Voltage 600V dc | ||
Mounting Type Flange Mount | ||
Tolerance ±10% | ||
Series C4DE | ||
Lead Pitch 45mm | ||
Length 51mm | ||
Depth 84mm | ||
Lead Length 20mm | ||
Dimensions 84 (Dia.) x 51mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Male Threaded | ||
Lead Diameter 10mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Related links
- KEMET C4DE Metallised Polypropylene Film Capacitor ±10% Flange Mount
- KEMET C4DE Metallised Polypropylene Film Capacitor ±10% Flange Mount
- KEMET C4DE Metallised Polypropylene Film Capacitor ±10% Screw Mount
- KEMET C4DE Metallised Polypropylene Film Capacitor ±10% Flange Mount
- KEMET C4DE Metallised Polypropylene Film Capacitor ±10% Flange Mount
- KEMET C4AE Metallised Polypropylene Film Capacitor ±5% Through Hole
- KEMET C4AE Metallised Polypropylene Film Capacitor ±5% Through Hole
- KEMET C4AE Metallised Polypropylene Film Capacitor ±5% Through Hole