KEMET C4DE Metallised Polypropylene Film Capacitor, 1kV dc, ±10%, 47μF, Screw Mount

Bulk discount available

Subtotal (1 unit)*

€75.43

(exc. VAT)

€92.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€75.43
10 - 24€64.12
25 - 49€61.40
50 +€59.89

*price indicative

RS Stock No.:
870-7291
Mfr. Part No.:
C4DENPQ5470A8TK
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

47µF

Voltage

1kV dc

Mounting Type

Screw Mount

Tolerance

±10%

Series

C4DE

Lead Pitch

45mm

Lead Length

20mm

Equivalent Series Resistance

0.8mΩ

Height

40mm

Dimensions

84 (Dia.) x 65mm

Dielectric

Metallised Polypropylene

Lead Diameter

10mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Related links