Vishay MKP1847H Polypropylene Film Capacitor, 250V ac, ±5%, 1μF, Through Hole
- RS Stock No.:
- 150-4035
- Mfr. Part No.:
- MKP1847H51025JK2
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 bag of 115 units)**
€197.34
(exc. VAT)
€242.77
(inc. VAT)
Temporarily out of stock - back order for despatch 17-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
115 - 115 | €1.716 | €197.34 |
230 - 460 | €1.668 | €191.82 |
575 - 1035 | €1.623 | €186.645 |
1150 + | €1.581 | €181.815 |
**price indicative
- RS Stock No.:
- 150-4035
- Mfr. Part No.:
- MKP1847H51025JK2
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vishay | |
Capacitance | 1µF | |
Voltage | 250V ac | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | MKP1847H | |
Lead Pitch | 27.5mm | |
Length | 32mm | |
Lead Length | 6mm | |
Depth | 13mm | |
Equivalent Series Resistance | 29.5mΩ | |
Height | 23mm | |
Dimensions | 32 x 13 x 23mm | |
Dielectric | Polypropylene | |
Terminal Type | Tinned Wire | |
Lead Diameter | 0.8mm | |
Maximum Operating Temperature | +105°C | |
Dissipation Factor | 30% | |
Select all | ||
---|---|---|
Manufacturer Vishay | ||
Capacitance 1µF | ||
Voltage 250V ac | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series MKP1847H | ||
Lead Pitch 27.5mm | ||
Length 32mm | ||
Lead Length 6mm | ||
Depth 13mm | ||
Equivalent Series Resistance 29.5mΩ | ||
Height 23mm | ||
Dimensions 32 x 13 x 23mm | ||
Dielectric Polypropylene | ||
Terminal Type Tinned Wire | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +105°C | ||
Dissipation Factor 30% | ||
Related links
- Vishay MKP1847H Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1847H Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1847H Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1847H Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1847H Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1847H Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1847H Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1847H Polypropylene Film Capacitor ±5% Through Hole