Vishay MKP1847H Polypropylene Film Capacitor, 350V ac, ±5%, 3μF, Through Hole
- RS Stock No.:
- 150-4039
- Mfr. Part No.:
- MKP1847H53035JK2
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 bag of 65 units)**
€241.02
(exc. VAT)
€296.47
(inc. VAT)
Temporarily out of stock - back order for despatch 17-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
65 - 65 | €3.708 | €241.02 |
130 - 260 | €3.61 | €234.65 |
325 - 585 | €3.518 | €228.67 |
650 + | €3.43 | €222.95 |
**price indicative
- RS Stock No.:
- 150-4039
- Mfr. Part No.:
- MKP1847H53035JK2
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vishay | |
Capacitance | 3µF | |
Voltage | 350V ac | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | MKP1847H | |
Lead Pitch | 27.5mm | |
Length | 32mm | |
Depth | 21mm | |
Lead Length | 6mm | |
Height | 31mm | |
Equivalent Series Resistance | 7mΩ | |
Dimensions | 32 x 21 x 31mm | |
Dielectric | Polypropylene | |
Terminal Type | Tinned Wire | |
Maximum Operating Temperature | +105°C | |
Dissipation Factor | 20% | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Manufacturer Vishay | ||
Capacitance 3µF | ||
Voltage 350V ac | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series MKP1847H | ||
Lead Pitch 27.5mm | ||
Length 32mm | ||
Depth 21mm | ||
Lead Length 6mm | ||
Height 31mm | ||
Equivalent Series Resistance 7mΩ | ||
Dimensions 32 x 21 x 31mm | ||
Dielectric Polypropylene | ||
Terminal Type Tinned Wire | ||
Maximum Operating Temperature +105°C | ||
Dissipation Factor 20% | ||
Lead Diameter 0.8mm | ||
Related links
- Vishay MKP1847H Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1847H Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1847H Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1847H Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1847H Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1847H Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1847H Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1847H Polypropylene Film Capacitor ±5% Through Hole