Vishay MKP1847H Polypropylene Film Capacitor, 350V ac, ±5%, 10μF, Through Hole
- RS Stock No.:
- 150-4046
- Mfr. Part No.:
- MKP1847H61035JP5
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 bag of 63 units)**
€615.51
(exc. VAT)
€757.26
(inc. VAT)
Temporarily out of stock - back order for despatch 18-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
63 - 63 | €9.77 | €615.51 |
126 + | €9.526 | €600.138 |
**price indicative
- RS Stock No.:
- 150-4046
- Mfr. Part No.:
- MKP1847H61035JP5
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vishay | |
Capacitance | 10µF | |
Voltage | 350V ac | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | MKP1847H | |
Lead Pitch | 20.3 mm, 37.5 mm | |
Length | 43.5mm | |
Lead Length | 6mm | |
Depth | 31.8mm | |
Height | 45.7mm | |
Equivalent Series Resistance | 3.5 mΩ, 4 mΩ | |
Dimensions | 43.5 x 31.8 x 45.7mm | |
Dielectric | Polypropylene | |
Terminal Type | Tinned Wire | |
Maximum Operating Temperature | +105°C | |
Dissipation Factor | 35 %, 40 % | |
Lead Diameter | 1.5mm | |
Select all | ||
---|---|---|
Manufacturer Vishay | ||
Capacitance 10µF | ||
Voltage 350V ac | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series MKP1847H | ||
Lead Pitch 20.3 mm, 37.5 mm | ||
Length 43.5mm | ||
Lead Length 6mm | ||
Depth 31.8mm | ||
Height 45.7mm | ||
Equivalent Series Resistance 3.5 mΩ, 4 mΩ | ||
Dimensions 43.5 x 31.8 x 45.7mm | ||
Dielectric Polypropylene | ||
Terminal Type Tinned Wire | ||
Maximum Operating Temperature +105°C | ||
Dissipation Factor 35 %, 40 % | ||
Lead Diameter 1.5mm | ||
Related links
- Vishay MKP1847H Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1847H Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1847H Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1847H Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1847H Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1847H Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1847H Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1847H Polypropylene Film Capacitor ±5% Through Hole