- RS Stock No.:
- 164-9598
- Mfr. Part No.:
- LDEQE2100KA5N00
- Manufacturer:
- KEMET
Temporarily out of stock - back order for despatch 03-03-2025, delivery within 2 working days
Added
Price Each (On a Reel of 2250)
€0.68
(exc. VAT)
€0.84
(inc. VAT)
Units | Per unit | Per Reel* |
2250 + | €0.68 | €1,530.00 |
*price indicative |
- RS Stock No.:
- 164-9598
- Mfr. Part No.:
- LDEQE2100KA5N00
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Polyethylene naphthalate (PEN) film capacitor for surface mounting.
Rated voltage: 50 - 1,000 VDC
Rated voltage: 40 - 250 VAC
Capacitance range: 0.001 - 4.7 μF
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Rated voltage: 40 - 250 VAC
Capacitance range: 0.001 - 4.7 μF
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 1 kV dc, 250V ac |
Mounting Type | Surface Mount |
Tolerance | ±10% |
Series | LDE |
Length | 7.3mm |
Depth | 6.1mm |
Height | 3.4mm |
Dimensions | 7.3 x 6.1 x 3.4mm |
Dielectric | Polyethylene Naphthalate |
Terminal Type | Solder |
Package/Case | 2824 (7260M) |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |