- RS Stock No.:
- 164-9911
- Mfr. Part No.:
- LDEDF4330KA0N00
- Manufacturer:
- KEMET
70 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 2)
€4.20
(exc. VAT)
€5.17
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 18 | €4.20 | €8.40 |
20 - 48 | €3.95 | €7.90 |
50 - 98 | €3.69 | €7.38 |
100 - 198 | €3.395 | €6.79 |
200 + | €3.02 | €6.04 |
*price indicative |
- RS Stock No.:
- 164-9911
- Mfr. Part No.:
- LDEDF4330KA0N00
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Polyethylene naphthalate (PEN) film capacitor for surface mounting.
Rated voltage: 50 – 1,000 VDC
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3µF |
Voltage | 40 V ac, 63V dc |
Mounting Type | Surface Mount |
Tolerance | ±10% |
Series | LDE |
Length | 10.5mm |
Depth | 7.9mm |
Height | 4.7mm |
Dimensions | 10.5 x 7.9 x 4.7mm |
Dielectric | Polyethylene Naphthalate |
Terminal Type | SMT |
Maximum Operating Temperature | +125°C |
Package/Case | 4030 |
Minimum Operating Temperature | -55°C |