KEMET LDE Polyethylene Naphthalate Film Capacitor, 40 V ac, 63V dc, ±10%, 4.7μF, Surface Mount
- RS Stock No.:
- 164-9548
- Mfr. Part No.:
- LDEDG4470KA0N00
- Manufacturer:
- KEMET
Subtotal (1 reel of 1250 units)**
€4,260.00
(exc. VAT)
€5,240.00
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
1250 + | €3.408 | €4,260.00 |
**price indicative
- RS Stock No.:
- 164-9548
- Mfr. Part No.:
- LDEDG4470KA0N00
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Capacitance | 4.7µF | |
Voltage | 40 V ac, 63V dc | |
Mounting Type | Surface Mount | |
Tolerance | ±10% | |
Series | LDE | |
Length | 13mm | |
Depth | 10.4mm | |
Height | 4.1mm | |
Dimensions | 13 x 10.4 x 4.1mm | |
Dielectric | Polyethylene Naphthalate | |
Terminal Type | SMT | |
Minimum Operating Temperature | -55°C | |
Package/Case | 5040 | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Capacitance 4.7µF | ||
Voltage 40 V ac, 63V dc | ||
Mounting Type Surface Mount | ||
Tolerance ±10% | ||
Series LDE | ||
Length 13mm | ||
Depth 10.4mm | ||
Height 4.1mm | ||
Dimensions 13 x 10.4 x 4.1mm | ||
Dielectric Polyethylene Naphthalate | ||
Terminal Type SMT | ||
Minimum Operating Temperature -55°C | ||
Package/Case 5040 | ||
Maximum Operating Temperature +125°C | ||
Related links
- KEMET LDE Polyethylene Naphthalate Film Capacitor 63V dc 4.7μF,...
- KEMET LDE Polyethylene Naphthalate Film Capacitor 63V dc 3.3μF,...
- KEMET LDE Polyethylene Naphthalate Film Capacitor 63V dc 1.5μF,...
- KEMET LDE Polyethylene Naphthalate Film Capacitor 63V dc 100nF,...
- KEMET LDE Polyethylene Naphthalate Film Capacitor 63V dc 1μF, Surface Mount
- KEMET LDE Polyethylene Naphthalate Film Capacitor 50V dc 4.7μF,...
- KEMET LDE Polyethylene Naphthalate Film Capacitor 50V dc 3.3μF,...
- KEMET LDE Polyethylene Naphthalate Film Capacitor 50 V dc 100nF,...