Login / Register to access your benefits
Recently searched

    KEMET PME271 Paper Capacitor, 275V ac, ±20%, 47nF, Through Hole

    Bulk discount available

    Subtotal (1 bag of 400 units)**

    €312.00

    (exc. VAT)

    €384.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    400 - 400€0.78€312.00
    800 +€0.663€265.20

    **price indicative

    RS Stock No.:
    170-0018
    Mfr. Part No.:
    PME271M547MR30
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KEMET

    Capacitance

    47nF

    Voltage

    275V ac

    Mounting Type

    Through Hole

    Tolerance

    ±20%

    Series

    PME271

    Lead Pitch

    15.2mm

    Suppression Class

    X2

    Length

    18.5mm

    Depth

    6mm

    Height

    12.5mm

    Dimensions

    18.5 x 6 x 12.5mm

    Minimum Operating Temperature

    -40°C

    Lead Diameter

    0.8mm

    Maximum Operating Temperature

    +110°C

    Related links