Login / Register to access your benefits
Recently searched

    KEMET R73 Polypropylene Film Capacitor, 1.6 kV dc, 450 V ac, ±5%, 1.5nF, Through Hole

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    €5.92

    (exc. VAT)

    €7.28

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    10 - 40€0.592€5.92
    50 - 90€0.474€4.74
    100 - 240€0.401€4.01
    250 - 490€0.37€3.70
    500 +€0.365€3.65

    **price indicative

    RS Stock No.:
    171-9145
    Mfr. Part No.:
    R73TI11504000J
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KEMET

    Capacitance

    1.5nF

    Voltage

    1.6 kV dc, 450 V ac

    Mounting Type

    Through Hole

    Tolerance

    ±5%

    Series

    R73

    Automotive Standard

    AEC-Q200

    Lead Pitch

    15mm

    Length

    18mm

    Lead Length

    30mm

    Depth

    5mm

    Height

    11mm

    Dimensions

    18 x 5 x 11mm

    Dielectric

    Polypropylene

    Terminal Type

    Radial

    Dissipation Factor

    0.03 %, 0.04 %, 0.1 %

    Minimum Operating Temperature

    -55°C

    Lead Diameter

    0.8mm

    Maximum Operating Temperature

    +105°C