- RS Stock No.:
- 172-5620
- Mfr. Part No.:
- B32652A6104K000
- Manufacturer:
- EPCOS
2000 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 1000)
€0.192
(exc. VAT)
€0.236
(inc. VAT)
Units | Per unit | Per Bag* |
1000 + | €0.192 | €192.00 |
*price indicative |
- RS Stock No.:
- 172-5620
- Mfr. Part No.:
- B32652A6104K000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B32651...B32656 Series
Construction
Wound capacitor technology with internal series connection for VR ≥1250Vdc
Plastic case (UL 94 V-0)
Epoxy resin sealing
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
Small dimensions
High contact reliability
Small dimensions
Typical Applications
TV S-correction
TV flyback
Electronic ballast circuits
TV flyback
Electronic ballast circuits
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 250 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32652 |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 7mm |
Height | 12.5mm |
Dimensions | 18 x 7 x 12.5mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +100°C |