- RS Stock No.:
- 172-5738
- Mfr. Part No.:
- B32933B3105K000
- Manufacturer:
- EPCOS
780 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 260)
€0.817
(exc. VAT)
€1.005
(inc. VAT)
Units | Per unit | Per Bag* |
260 + | €0.817 | €212.42 |
*price indicative |
- RS Stock No.:
- 172-5738
- Mfr. Part No.:
- B32933B3105K000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
B3293 Series - Class X2 305V
B32932 Series Metallised Polyester Film Capacitors (MKT)
Have internal series connection
Plastic case (UL 94 V-0)
Epoxy resin sealing, flame-retardant
High stability of capacitance value
X2 safety approval (up to 2.2 F)
Applications include connection in series with the mains; severe ambient conditions; Capacitive power supply applications and Energy meters
Plastic case (UL 94 V-0)
Epoxy resin sealing, flame-retardant
High stability of capacitance value
X2 safety approval (up to 2.2 F)
Applications include connection in series with the mains; severe ambient conditions; Capacitive power supply applications and Energy meters
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 305V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B3293 |
Lead Pitch | 22.5mm |
Suppression Class | X2 |
Length | 26.5mm |
Depth | 14.5mm |
Height | 29.5mm |
Dimensions | 26.5 x 14.5 x 29.5mm |
Terminal Type | Radial |
Dissipation Factor | 15 % @ 10 kHz, 8 % @ 1 kHz |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |