KEMET PME278 Paper Capacitor, 440V ac, ±20%, 10nF, Through Hole
- RS Stock No.:
- 172-6649
- Mfr. Part No.:
- PME278RB5100MR30
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 bag of 500 units)**
€354.50
(exc. VAT)
€436.00
(inc. VAT)
1000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
500 - 500 | €0.709 | €354.50 |
1000 + | €0.602 | €301.00 |
**price indicative
Related links
- KEMET PME278 Paper Capacitor ±20% Through Hole
- KEMET PME278 Paper Capacitor ±20% Through Hole
- KEMET PME278 Paper Capacitor ±20% Through Hole
- KEMET PME278 Paper Capacitor ±20% Through Hole
- EPCOS B81141 Polyester Film Capacitor ±20% Through Hole
- Vishay MKP 338 Polypropylene Film Capacitor ±20% Through Hole
- KEMET P278 Paper Capacitor ±20% Through Hole
- KEMET PME271 Paper Capacitor ±20% Through Hole