KEMET PME278 Paper Capacitor, 440V ac, ±20%, 10nF, Through Hole
- RS Stock No.:
- 240-5328
- Mfr. Part No.:
- PME278RB5100MR30
- Manufacturer:
- KEMET
Bulk discount available
Price Each (In a Pack of 5)**
€1.59
(exc. VAT)
€1.96
(inc. VAT)
100 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 45 | €1.59 | €7.95 |
50 - 245 | €1.28 | €6.40 |
250 - 995 | €0.842 | €4.21 |
1000 - 2495 | €0.634 | €3.17 |
2500 + | €0.596 | €2.98 |
**price indicative
- RS Stock No.:
- 240-5328
- Mfr. Part No.:
- PME278RB5100MR30
- Manufacturer:
- KEMET
Related links
- KEMET PME278 Paper Capacitor ±20% Through Hole
- KEMET PME278 Paper Capacitor ±20% Through Hole
- KEMET PME278 Paper Capacitor ±20% Through Hole
- KEMET PME278 Paper Capacitor ±20% Through Hole
- EPCOS B81141 Polyester Film Capacitor ±20% Through Hole
- Vishay MKP 338 Polypropylene Film Capacitor ±20% Through Hole
- KEMET P278 Paper Capacitor ±20% Through Hole
- KEMET PME271 Paper Capacitor ±20% Through Hole