- RS Stock No.:
- 172-6652
- Mfr. Part No.:
- PME261KB6100KR30
- Manufacturer:
- KEMET
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Bag of 400)
€0.921
(exc. VAT)
€1.133
(inc. VAT)
Units | Per unit | Per Bag* |
400 - 400 | €0.921 | €368.40 |
800 + | €0.904 | €361.60 |
*price indicative |
- RS Stock No.:
- 172-6652
- Mfr. Part No.:
- PME261KB6100KR30
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
PME261 Series
KEMET PME261 Series Paper capacitors are encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94V‑0. The impregnated paper ensures excellent stability giving outstanding reliability properties, especially in applications having continuous operation.
Features
High dV/dt capability
Excellent self-healing properties
Good resistance to ionisation due to impregnated dielectric
Excellent self-healing properties
Good resistance to ionisation due to impregnated dielectric
Applications
For general use in DC and low frequency pulse applications.
Warning
These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.
Approvals
UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 220 V ac, 400V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | PME261 |
Lead Pitch | 15.2mm |
Length | 18.5mm |
Depth | 7.3mm |
Height | 13mm |
Dimensions | 18.5 x 7.3 x 13mm |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +100°C |