- RS Stock No.:
- 172-6704
- Mfr. Part No.:
- PME261JC5470KR30
- Manufacturer:
- KEMET
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each (In a Bag of 250)
€1.647
(exc. VAT)
€2.026
(inc. VAT)
Units | Per unit | Per Bag* |
250 + | €1.647 | €411.75 |
*price indicative |
- RS Stock No.:
- 172-6704
- Mfr. Part No.:
- PME261JC5470KR30
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
PME261 Series
KEMET PME261 Series Paper capacitors are encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94V‑0. The impregnated paper ensures excellent stability giving outstanding reliability properties, especially in applications having continuous operation.
Features
High dV/dt capability
Excellent self-healing properties
Good resistance to ionisation due to impregnated dielectric
Excellent self-healing properties
Good resistance to ionisation due to impregnated dielectric
Applications
For general use in DC and low frequency pulse applications.
Warning
These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.
Specifications
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 500 V ac, 1000V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | PME261 |
Lead Pitch | 20.3mm |
Length | 24mm |
Depth | 7.6mm |
Height | 14mm |
Dimensions | 24 x 7.6 x 14mm |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |