Login / Register to access your benefits
Recently searched

    Ducati Energia 4.16.10 Polypropylene Film Capacitor, 400 → 500V ac, ±5%, 15μF, Stud Mount

    Subtotal (1 box of 100 units)*

    €694.90

    (exc. VAT)

    €854.70

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Limited stock
    • 100 left, ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Box*
    100 +€6.949€694.90

    *price indicative

    RS Stock No.:
    172-8195
    Mfr. Part No.:
    4.16.10.22.14
    Manufacturer:
    Ducati Energia
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Ducati Energia

    Capacitance

    15µF

    Voltage

    400 → 500V ac

    Mounting Type

    Stud Mount

    Tolerance

    ±5%

    Series

    4.16.10

    Height

    70mm

    Dimensions

    36 (Dia.) x 70mm

    Dielectric

    Polypropylene

    Terminal Type

    Flying Leads

    Related links