Ducati Energia 4.16.10 Polypropylene Film Capacitor, 400 → 500V ac, ±5%, 30μF, Stud Mount
- RS Stock No.:
- 388-7787
- Mfr. Part No.:
- 4.16.10.70.14
- Manufacturer:
- Ducati Energia
Bulk discount available
Subtotal (1 unit)*
€26.29
(exc. VAT)
€32.34
(inc. VAT)
Temporarily out of stock
- 3 unit(s) ready to ship
- Plus 48 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €26.29 |
5 - 9 | €24.44 |
10 - 24 | €22.87 |
25 - 49 | €21.30 |
50 + | €19.20 |
*price indicative
- RS Stock No.:
- 388-7787
- Mfr. Part No.:
- 4.16.10.70.14
- Manufacturer:
- Ducati Energia
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ducati Energia | |
Capacitance | 30µF | |
Voltage | 400 → 500V ac | |
Mounting Type | Stud Mount | |
Tolerance | ±5% | |
Series | 4.16.10 | |
Height | 92mm | |
Dimensions | 40 (Dia.) x 92mm | |
Dielectric | Polypropylene | |
Terminal Type | Flying Leads | |
Select all | ||
---|---|---|
Brand Ducati Energia | ||
Capacitance 30µF | ||
Voltage 400 → 500V ac | ||
Mounting Type Stud Mount | ||
Tolerance ±5% | ||
Series 4.16.10 | ||
Height 92mm | ||
Dimensions 40 (Dia.) x 92mm | ||
Dielectric Polypropylene | ||
Terminal Type Flying Leads | ||
Related links
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Stud Mount
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Plug In
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Stud Mount
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Stud Mount
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Stud Mount
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Stud Mount
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Stud Mount
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Stud Mount