Vishay MKP 1847 Polypropylene Film Capacitor, 350V ac, ±5%, 1μF, Through Hole
- RS Stock No.:
- 173-0611
- Mfr. Part No.:
- MKP1847510354K2
- Manufacturer:
- Vishay
78 In stock for delivery within 2 working days
Price Each (In a Box of 130)
€2.338
(exc. VAT)
€2.876
(inc. VAT)
Units | Per unit | Per Box* |
---|---|---|
130 - 130 | €2.338 | €303.94 |
260 - 520 | €2.221 | €288.73 |
650 + | €2.104 | €273.52 |
*price indicative
- RS Stock No.:
- 173-0611
- Mfr. Part No.:
- MKP1847510354K2
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
MKP 1847 Series
For use in high performance AC filtering applications
Plastic case, sealed with resin, flame retardant
Plastic case, sealed with resin, flame retardant
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 350V ac |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | MKP 1847 |
Lead Pitch | 27.5mm |
Length | 32mm |
Depth | 11mm |
Height | 21mm |
Dimensions | 32 x 11 x 21mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |