Vishay MKP 338 Polypropylene Film Capacitor, 300V ac, ±20%, 330nF, Through Hole
- RS Stock No.:
- 173-1514
- Mfr. Part No.:
- BFC233860334
- Manufacturer:
- Vishay
190 In stock for delivery within 2 working days
Price Each (In a Box of 100)
€2.627
(exc. VAT)
€3.231
(inc. VAT)
Units | Per unit | Per Box* |
---|---|---|
100 - 100 | €2.627 | €262.70 |
200 - 400 | €2.496 | €249.60 |
500 + | €2.365 | €236.50 |
*price indicative
- RS Stock No.:
- 173-1514
- Mfr. Part No.:
- BFC233860334
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Series 338 - 300 Vac
Self-repairing
Dielectric: Polypropylene
Plastic case (UL 94 V-0)
Epoxy sealing resin, flame-retardant
Dielectric: Polypropylene
Plastic case (UL 94 V-0)
Epoxy sealing resin, flame-retardant
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
CSA, UL recognised
Specifications
Attribute | Value |
---|---|
Capacitance | 330nF |
Voltage | 300V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | MKP 338 |
Lead Pitch | 27.5mm |
Length | 31mm |
Depth | 18mm |
Height | 28mm |
Dimensions | 31 x 18 x 28mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |