Vishay MKP 338 Polypropylene Film Capacitor, 300V ac, ±20%, 4.7nF, Through Hole
- RS Stock No.:
- 684-2184
- Mfr. Part No.:
- BFC233860472
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
€5.80
(exc. VAT)
€7.15
(inc. VAT)
In Stock
- 75 unit(s) ready to ship from another location
- Plus 1,010 unit(s) shipping from 29 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | €1.16 | €5.80 |
50 - 120 | €0.754 | €3.77 |
125 - 245 | €0.638 | €3.19 |
250 - 495 | €0.52 | €2.60 |
500 + | €0.466 | €2.33 |
*price indicative
- RS Stock No.:
- 684-2184
- Mfr. Part No.:
- BFC233860472
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 4.7nF | |
Voltage | 300V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | MKP 338 | |
Lead Pitch | 7.5mm | |
Length | 10mm | |
Depth | 6mm | |
Height | 11.5mm | |
Dimensions | 10 x 6 x 11.5mm | |
Dielectric | Polypropylene | |
Terminal Type | Through Hole | |
Lead Diameter | 0.5mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 4.7nF | ||
Voltage 300V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series MKP 338 | ||
Lead Pitch 7.5mm | ||
Length 10mm | ||
Depth 6mm | ||
Height 11.5mm | ||
Dimensions 10 x 6 x 11.5mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Lead Diameter 0.5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Related links
- Vishay MKP 338 Polypropylene Film Capacitor ±20% Through Hole
- Vishay MKP 338 Polypropylene Film Capacitor ±20% Through Hole
- Vishay MKP 338 Polypropylene Film Capacitor ±20% Through Hole
- Vishay MKP 338 Polypropylene Film Capacitor ±20% Through Hole
- Vishay MKP 338 Polypropylene Film Capacitor ±20% Through Hole
- Vishay MKP 338 Polypropylene Film Capacitor ±20% Through Hole
- Vishay MKP 338 Polypropylene Film Capacitor ±20% Through Hole
- Vishay MKP 338 Polypropylene Film Capacitor ±20% Through Hole