Vishay MKT 1813 Metallised Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 10μF, Through Hole
- RS Stock No.:
- 173-1557
- Mfr. Part No.:
- MKT1813610255
- Manufacturer:
- Vishay
120 In stock for delivery within 2 working days
Price Each (In a Box of 250)
€5.177
(exc. VAT)
€6.368
(inc. VAT)
Units | Per unit | Per Box* |
---|---|---|
250 + | €5.177 | €1,294.25 |
*price indicative
- RS Stock No.:
- 173-1557
- Mfr. Part No.:
- MKT1813610255
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
MKT 1813 Series
Applications include blocking, bypassing, filtering, timing, coupling and decoupling, interference suppression in low voltage circuits
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 160 V ac, 250 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKT 1813 |
Length | 41.5mm |
Dielectric | Metallised Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 1mm |