- RS Stock No.:
- 173-1760
- Mfr. Part No.:
- PME278RA4470MR30
- Manufacturer:
- KEMET
Temporarily out of stock - back order for despatch 25-09-2024, delivery within 2 working days
Added
Price Each (In a Bag of 800)
€0.67
(exc. VAT)
€0.82
(inc. VAT)
Units | Per unit | Per Bag* |
800 + | €0.67 | €536.00 |
*price indicative |
- RS Stock No.:
- 173-1760
- Mfr. Part No.:
- PME278RA4470MR30
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
PME 278 Series
High safety regarding active and passive flammability due to metallised paper construction
Self-extinguishing UL94V-0 encapsulation material
Excellent self-healing properties ensuring long life even when subject to frequent overvoltages
Meets the most stringent IEC humidity class, 56 days
Temperature Range -40°C to +110°C
Self-extinguishing UL94V-0 encapsulation material
Excellent self-healing properties ensuring long life even when subject to frequent overvoltages
Meets the most stringent IEC humidity class, 56 days
Temperature Range -40°C to +110°C
Warning
X capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
SEMKO, NEMKO, DEMKO, FIMKO, VDE, OVE
X Class - X1
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7nF |
Voltage | 440V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PME278 |
Lead Pitch | 10.2mm |
Suppression Class | X1 |
Length | 13.5mm |
Depth | 5.1mm |
Height | 10.5mm |
Dimensions | 13.5 x 5.1 x 10.5mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +110°C |
Lead Diameter | 0.6mm |