KEMET PME271 Paper Capacitor, 275V ac, ±10%, 220nF, Through Hole
- RS Stock No.:
- 173-1824
- Mfr. Part No.:
- PME271M622KR30
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 bag of 150 units)*
€242.85
(exc. VAT)
€298.65
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Bag* |
---|---|---|
150 - 150 | €1.619 | €242.85 |
300 - 450 | €1.376 | €206.40 |
600 - 900 | €1.214 | €182.10 |
1050 - 1950 | €1.052 | €157.80 |
2100 + | €0.972 | €145.80 |
*price indicative
- RS Stock No.:
- 173-1824
- Mfr. Part No.:
- PME271M622KR30
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 220nF | |
Voltage | 275V ac | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | PME271 | |
Lead Pitch | 20.3mm | |
Suppression Class | X2 | |
Length | 24mm | |
Depth | 11.3mm | |
Height | 16.5mm | |
Dimensions | 24 x 11.3 x 16.5mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +110°C | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 220nF | ||
Voltage 275V ac | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series PME271 | ||
Lead Pitch 20.3mm | ||
Suppression Class X2 | ||
Length 24mm | ||
Depth 11.3mm | ||
Height 16.5mm | ||
Dimensions 24 x 11.3 x 16.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +110°C | ||
Lead Diameter 0.8mm | ||
Related links
- KEMET PME271 Paper Capacitor ±10% Through Hole
- KEMET PME271 Paper Capacitor ±10% Through Hole
- KEMET PME271 Paper Capacitor ±10% Through Hole
- KEMET PME271 Paper Capacitor ±10% Through Hole
- KEMET PME271 Paper Capacitor ±10% Through Hole
- KEMET PME271 Paper Capacitor ±20% Through Hole
- KEMET PME271 Paper Capacitor ±20% Through Hole
- KEMET PME271 Paper Capacitor ±20% Through Hole