KEMET A72 Polypropylene Film Capacitor, 1.5 kV dc, 450 V ac, ±20%, 100nF, Through Hole
- RS Stock No.:
- 173-1901
- Mfr. Part No.:
- A72ST3100ZA00M
- Manufacturer:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-1901
- Mfr. Part No.:
- A72ST3100ZA00M
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 100nF | |
Voltage | 1.5 kV dc, 450 V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | A72 | |
Length | 34mm | |
Dimensions | 22 (Dia.) x 34mm | |
Dielectric | Polypropylene | |
Minimum Operating Temperature | -55°C | |
Dissipation Factor | 0.05% kHz @ 10, 0.10% kHz @ 100 | |
Lead Diameter | 1mm | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 100nF | ||
Voltage 1.5 kV dc, 450 V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series A72 | ||
Length 34mm | ||
Dimensions 22 (Dia.) x 34mm | ||
Dielectric Polypropylene | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 0.05% kHz @ 10, 0.10% kHz @ 100 | ||
Lead Diameter 1mm | ||
Maximum Operating Temperature +105°C | ||
Related links
- KEMET A72 Polypropylene Film Capacitor 450 V ac 100nF, Through Hole
- KEMET A72 Polypropylene Film Capacitor 450 V ac 47nF, Through Hole
- KEMET A72 Polypropylene Film Capacitor 450 V ac 10nF, Through Hole
- KEMET A72 Polypropylene Film Capacitor 400 V ac 100nF, Through Hole
- KEMET A72 Polypropylene Film Capacitor 1500 V dc 10nF, Through Hole
- KEMET A72 Polypropylene Film Capacitor 400 V ac 220nF, Through Hole
- KEMET A72 Polypropylene Film Capacitor 1500 V dc 2.2nF, Through Hole
- KEMET A72 Polypropylene Film Capacitor 1500 V dc 47nF, Through Hole