Vishay MKP1848C Polypropylene Film Capacitor, 500V dc, ±5%, 100μF, Through Hole
- RS Stock No.:
- 173-3940
- Mfr. Part No.:
- MKP1848C71050JY5
- Manufacturer:
- Vishay
37 In stock for delivery within 2 working days
Price Each (In a Tray of 40)
€29.146
(exc. VAT)
€35.85
(inc. VAT)
Units | Per unit | Per Tray* |
---|---|---|
40 + | €29.146 | €1,165.84 |
*price indicative
- RS Stock No.:
- 173-3940
- Mfr. Part No.:
- MKP1848C71050JY5
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
MKP 1848C Series
MKP 1848C Series is a high density DC-link capacitor
High ripple current capability, low ESR and low ESL
Applications include: Renewable energies inverters UPS, Battery chargers and Motor drives
High ripple current capability, low ESR and low ESL
Applications include: Renewable energies inverters UPS, Battery chargers and Motor drives
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 500V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | MKP1848C |
Lead Pitch | 52.5mm |
Length | 57.5mm |
Depth | 35mm |
Equivalent Series Resistance | 3mΩ |
Height | 50mm |
Dimensions | 57.5 x 35 x 50mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 1.2mm |
Maximum Operating Temperature | +85°C |