KEMET PZB300 Paper Capacitor, 275V ac, ±20%, 100nF, Through Hole
- RS Stock No.:
- 173-5018
- Mfr. Part No.:
- PZB300MC13R30
- Manufacturer:
- KEMET
Subtotal (1 bag of 150 units)*
€320.70
(exc. VAT)
€394.50
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Bag* |
---|---|---|
150 + | €2.138 | €320.70 |
*price indicative
- RS Stock No.:
- 173-5018
- Mfr. Part No.:
- PZB300MC13R30
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 100nF | |
Voltage | 275V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | PZB300 | |
Lead Pitch | 20mm | |
Suppression Class | X2 + 2xY2 | |
Length | 24mm | |
Depth | 12.5mm | |
Height | 16mm | |
Dimensions | 24 x 12.5 x 16mm | |
Maximum Operating Temperature | +100°C | |
Lead Diameter | 0.8mm | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 100nF | ||
Voltage 275V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series PZB300 | ||
Lead Pitch 20mm | ||
Suppression Class X2 + 2xY2 | ||
Length 24mm | ||
Depth 12.5mm | ||
Height 16mm | ||
Dimensions 24 x 12.5 x 16mm | ||
Maximum Operating Temperature +100°C | ||
Lead Diameter 0.8mm | ||
Minimum Operating Temperature -40°C | ||
Related links
- KEMET PZB300 Paper Capacitor ±20% Through Hole
- KEMET PME271 Paper Capacitor ±20% Through Hole
- KEMET P409 Paper Capacitor ±20% Through Hole
- KEMET R46 Polypropylene Film Capacitor ±20% Through Hole
- KEMET P409 Paper Capacitor ±20% Through Hole
- KEMET PME271 Paper Capacitor ±20% Through Hole
- KEMET PME271 Paper Capacitor ±20% Through Hole
- KEMET PME271 Paper Capacitor ±20% Through Hole