Login / Register to access your benefits
Recently searched

    KEMET C27 Metallised Polypropylene Film Capacitor, 470V ac, ±5%, 30μF, Chassis Mount

    Subtotal (1 bag of 50 units)*

    €551.70

    (exc. VAT)

    €678.60

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 400 unit(s) shipping from 10 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Bag*
    50 +€11.034€551.70

    *price indicative

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    Each (In a Bag of 50)

    €7.571

    (exc. VAT)

    €9.312

    (inc. VAT)

    RS Stock No.:
    173-5097
    Mfr. Part No.:
    C274AC35300SA0J
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    KEMET

    Capacitance

    30µF

    Voltage

    470V ac

    Mounting Type

    Chassis Mount

    Tolerance

    ±5%

    Series

    C27

    Height

    94.5mm

    Dimensions

    45 (Dia.) x 94.5mm

    Dielectric

    Metallised Polypropylene

    Terminal Type

    Stud Mount

    Minimum Operating Temperature

    -25°C

    Maximum Operating Temperature

    +85°C

    Related links