KEMET C27 Film Capacitor, ±5 %, 30 F 470V ac, Through Hole

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
181-0244
Mfr. Part No.:
C274AC35300AA0J
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Film Capacitor

Capacitance

30F

Mount Type

Through Hole

Packaging

Bag

Rated AC Voltage

470V ac

Tolerance

±5 %

Series

C27

Automotive Standard

No

Lead Pitch

13.4mm

Terminal Type

Double FASTON

Application

Motor Run

Lead Length

6.3mm

Pin Count

2

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Height

93mm

Width

45mm

Standards/Approvals

VDE, UL, EN

Length

93mm

Lead Diameter

0.8mm

Package/Case

Cylindrical plastic case

Dissipation Factor

0.002%

COO (Country of Origin):
BG
C27 is a polypropylene metallized film, with a cylindrical plastic can-type construction filled with resin. It uses faston and plastic deck or cable terminals. Applications: Typical applications include motor start S0 safety class.

Self-healing

Rated frequency of 50 Hz and 60 Hz

High capacitance density

Related links