EPCOS B32654 Polypropylene Film Capacitor, 1.6 kV dc, 500 V ac, ±10%, 150nF, Through Hole
- RS Stock No.:
- 190-8797
- Mfr. Part No.:
- B32654A1154K000
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 unit)**
€2.85
(exc. VAT)
€3.51
(inc. VAT)
20 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €2.85 |
10 - 24 | €2.42 |
25 - 49 | €2.15 |
50 - 99 | €1.86 |
100 + | €1.71 |
**price indicative
- RS Stock No.:
- 190-8797
- Mfr. Part No.:
- B32654A1154K000
- Manufacturer:
- EPCOS
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | EPCOS | |
Capacitance | 150nF | |
Voltage | 1.6 kV dc, 500 V ac | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | B32654 | |
Lead Pitch | 27.5mm | |
Length | 31.5mm | |
Depth | 18mm | |
Height | 27.5mm | |
Dimensions | 31.5 x 18 x 27.5mm | |
Dielectric | Polypropylene | |
Terminal Type | Through Hole | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +100°C | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Manufacturer EPCOS | ||
Capacitance 150nF | ||
Voltage 1.6 kV dc, 500 V ac | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series B32654 | ||
Lead Pitch 27.5mm | ||
Length 31.5mm | ||
Depth 18mm | ||
Height 27.5mm | ||
Dimensions 31.5 x 18 x 27.5mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +100°C | ||
Lead Diameter 0.8mm | ||
Related links
- EPCOS B32654 Polypropylene Film Capacitor 500 V ac 150nF, Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 500 V ac 100nF, Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 500 V ac 3.3nF, Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 500 V ac 68nF, Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 500 V ac 100nF, Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 500 V ac 330nF, Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole