EPCOS B32654 Polypropylene Film Capacitor, 1.25kV dc, 5%, 220nF, Through Hole

Subtotal (1 box of 260 units)*

€285.22

(exc. VAT)

€350.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,380 unit(s) shipping from 04 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
260 +€1.097€285.22

*price indicative

RS Stock No.:
194-3636
Mfr. Part No.:
B32654A7224J000
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

220nF

Voltage

1.25kV dc

Mounting Type

Through Hole

Tolerance

5%

Series

B32654

Lead Pitch

27.5mm

Automotive Standard

AEC-Q200D

Length

31.5mm

Lead Length

6mm

Depth

14mm

Height

24.5mm

Dimensions

31.5 x 14 x 24.5mm

Dielectric

Polypropylene

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Dissipation Factor

1 x 10^-3%

Related links