EPCOS B32654 Polypropylene Film Capacitor, 1kV dc, 5%, 220nF, Through Hole

Subtotal (1 pack of 10 units)*

€8.84

(exc. VAT)

€10.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 730 unit(s) ready to ship from another location
  • Plus 2,760 unit(s) shipping from 10 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.884€8.84

*price indicative

RS Stock No.:
194-3708
Mfr. Part No.:
B32654A0224J000
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

220nF

Voltage

1kV dc

Mounting Type

Through Hole

Tolerance

5%

Series

B32654

Automotive Standard

AEC-Q200D

Lead Pitch

27.5mm

Length

31.5mm

Lead Length

6mm

Depth

11mm

Height

21mm

Dimensions

31.5 x 11 x 21mm

Dielectric

Polypropylene

Dissipation Factor

1 x 10^-3%

Maximum Operating Temperature

+110°C

Lead Diameter

0.8mm

Related links