Login / Register to access your benefits
Recently searched

    EPCOS B32652 Polypropylene Film Capacitor, 250V dc, 5%, 220nF, Through Hole

    Bulk discount available

    Subtotal (1 pack of 25 units)**

    €11.35

    (exc. VAT)

    €13.95

    (inc. VAT)

    Add to Basket
    Select or type quantity
    625 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    25 - 75€0.454€11.35
    100 - 225€0.406€10.15
    250 - 475€0.361€9.025
    500 - 975€0.313€7.825
    1000 +€0.268€6.70

    **price indicative

    RS Stock No.:
    194-3641
    Mfr. Part No.:
    B32652A3224J000
    Manufacturer:
    EPCOS
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    EPCOS

    Capacitance

    220nF

    Voltage

    250V dc

    Mounting Type

    Through Hole

    Tolerance

    5%

    Series

    B32652

    Lead Pitch

    15mm

    Automotive Standard

    AEC-Q200D

    Length

    18mm

    Depth

    6mm

    Lead Length

    6mm

    Height

    11mm

    Dimensions

    18 x 6 x 11mm

    Dielectric

    Polypropylene

    Lead Diameter

    0.8mm

    Maximum Operating Temperature

    +110°C

    Dissipation Factor

    1 x 10^-3%

    Related links