RS PRO Polypropylene Film Capacitor, 440V ac, ±10%, 30μF, Screw Mount
- RS Stock No.:
- 196-4630
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€34.84
(exc. VAT)
€42.85
(inc. VAT)
In Stock
- 71 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 01 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €34.84 |
5 - 9 | €33.44 |
10 - 24 | €32.05 |
25 - 49 | €29.27 |
50 + | €26.12 |
*price indicative
- RS Stock No.:
- 196-4630
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Capacitance | 30µF | |
Voltage | 440V ac | |
Mounting Type | Screw Mount | |
Tolerance | ±10% | |
Series | MRP440 | |
Length | 98mm | |
Dimensions | 50 (Dia.) x 98mm | |
Dielectric | Polypropylene | |
Terminal Type | Screw Mount | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -25°C | |
Dissipation Factor | <0.15% | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Capacitance 30µF | ||
Voltage 440V ac | ||
Mounting Type Screw Mount | ||
Tolerance ±10% | ||
Series MRP440 | ||
Length 98mm | ||
Dimensions 50 (Dia.) x 98mm | ||
Dielectric Polypropylene | ||
Terminal Type Screw Mount | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
Dissipation Factor <0.15% | ||
Related links
- RS PRO Polypropylene Film Capacitor ±10% Screw Mount
- RS PRO Polypropylene Film Capacitor ±10% Screw Mount
- RS PRO Polypropylene Film Capacitor ±10% Screw Mount
- RS PRO Polypropylene Film Capacitor ±10% Screw Mount
- RS PRO Polypropylene Film Capacitor ±10% Screw Mount
- RS PRO Polypropylene Film Capacitor ±10% Screw Mount
- RS PRO Polypropylene Film Capacitor ±10% Screw Mount
- RS PRO Polypropylene Film Capacitor ±10% Screw Mount