Login / Register to access your benefits
Recently searched

    RS PRO Polypropylene Film Capacitor, 440V ac, ±10%, 6μF, Screw Mount

    Bulk discount available

    Subtotal (1 unit)*

    €13.34

    (exc. VAT)

    €16.41

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per unit
    1 - 9€13.34
    10 - 24€12.80
    25 - 49€12.26
    50 - 99€11.18
    100 +€10.00

    *price indicative

    RS Stock No.:
    196-4781
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Capacitance

    6µF

    Voltage

    440V ac

    Mounting Type

    Screw Mount

    Tolerance

    ±10%

    Series

    MRP440

    Length

    75mm

    Dimensions

    35 (Dia.) x 75mm

    Dielectric

    Polypropylene

    Terminal Type

    Screw Mount

    Dissipation Factor

    <0.15%

    Minimum Operating Temperature

    -25°C

    Maximum Operating Temperature

    +85°C

    Related links