Login / Register to access your benefits
Recently searched

    RS PRO Polypropylene Film Capacitor, 440V ac, ±10%, 20μF, Screw Mount

    Bulk discount available

    Subtotal (1 unit)*

    €27.39

    (exc. VAT)

    €33.69

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per unit
    1 - 4€27.39
    5 - 9€26.29
    10 - 24€25.03
    25 +€23.56

    *price indicative

    RS Stock No.:
    196-4703
    Distrelec Article No.:
    304-18-404
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Capacitance

    20µF

    Voltage

    440V ac

    Mounting Type

    Screw Mount

    Tolerance

    ±10%

    Series

    MRA440

    Length

    98mm

    Dimensions

    45 (Dia.) x 98mm

    Dielectric

    Polypropylene

    Terminal Type

    Screw Mount

    Maximum Operating Temperature

    +85°C

    Minimum Operating Temperature

    -25°C

    Dissipation Factor

    <0.15%

    Related links