Login / Register to access your benefits
Recently searched

    RS PRO Polypropylene Film Capacitor, 440V ac, ±10%, 1.5μF, Screw Mount

    Bulk discount available

    Subtotal (1 unit)*

    €10.04

    (exc. VAT)

    €12.35

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 10 unit(s) ready to ship
    • Plus 118 unit(s) ready to ship from another location
    • Plus 260 unit(s) shipping from 04 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 9€10.04
    10 - 24€9.64
    25 - 49€9.22
    50 - 99€8.41
    100 +€7.54

    *price indicative

    RS Stock No.:
    196-4725
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Capacitance

    1.5µF

    Voltage

    440V ac

    Mounting Type

    Screw Mount

    Tolerance

    ±10%

    Series

    MRP440

    Length

    56mm

    Dimensions

    30 (Dia.) x 56mm

    Dielectric

    Polypropylene

    Terminal Type

    Screw Mount

    Minimum Operating Temperature

    -25°C

    Maximum Operating Temperature

    +85°C

    Dissipation Factor

    <0.15%

    Related links