- RS Stock No.:
- 201-1912
- Mfr. Part No.:
- F862DJ394K310ZV054
- Manufacturer:
- KEMET
Temporarily out of stock - back order for despatch 18-03-2025, delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.599
(exc. VAT)
€0.737
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €0.599 | €5.99 |
100 - 220 | €0.553 | €5.53 |
230 + | €0.524 | €5.24 |
*price indicative |
- RS Stock No.:
- 201-1912
- Mfr. Part No.:
- F862DJ394K310ZV054
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Kemet Electronics polypropylene film capacitor has encapsulated with self-extinguishing resin in a box material. It includes connection in series with the mains, capacitive power supplies and energy meter , with special emphasis in automotive application. Its operating temperature range is -40°C to +110°C.
Its capacitance tolerance is 10%
Lead spacing is 15.0 – 27.5 mm
Its height is 17mm
Lead spacing is 15.0 – 27.5 mm
Its height is 17mm
Specifications
Attribute | Value |
---|---|
Capacitance | 390nF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | 10% |
Series | F862 |
Lead Pitch | 22.5mm |
Automotive Standard | AEC-Q200 |
Suppression Class | X2 |
Length | 26mm |
Depth | 8.5mm |
Height | 17mm |
Dielectric | Metallised Polypropylene |
Minimum Operating Temperature | −40°C |
Maximum Operating Temperature | +110°C |
- RS Stock No.:
- 201-1912
- Mfr. Part No.:
- F862DJ394K310ZV054
- Manufacturer:
- KEMET