KEMET F862 Metallised Polypropylene Film Capacitor, 310V ac, 10%, 560nF, Through Hole
- RS Stock No.:
- 201-1914
- Mfr. Part No.:
- F862DO564K310ZV054
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 pack of 10 units)*
€5.00
(exc. VAT)
€6.20
(inc. VAT)
In Stock
- 1,040 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | €0.50 | €5.00 |
100 - 180 | €0.457 | €4.57 |
190 + | €0.414 | €4.14 |
*price indicative
- RS Stock No.:
- 201-1914
- Mfr. Part No.:
- F862DO564K310ZV054
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 560nF | |
Voltage | 310V ac | |
Mounting Type | Through Hole | |
Tolerance | 10% | |
Series | F862 | |
Automotive Standard | AEC-Q200 | |
Lead Pitch | 22.5mm | |
Suppression Class | X2 | |
Length | 26mm | |
Depth | 10mm | |
Height | 18.5mm | |
Dielectric | Metallised Polypropylene | |
Maximum Operating Temperature | +110°C | |
Minimum Operating Temperature | −40°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 560nF | ||
Voltage 310V ac | ||
Mounting Type Through Hole | ||
Tolerance 10% | ||
Series F862 | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch 22.5mm | ||
Suppression Class X2 | ||
Length 26mm | ||
Depth 10mm | ||
Height 18.5mm | ||
Dielectric Metallised Polypropylene | ||
Maximum Operating Temperature +110°C | ||
Minimum Operating Temperature −40°C | ||
Related links
- KEMET F862 Metallised Polypropylene Film Capacitor 10% Through Hole
- KEMET F862 Metallised Polypropylene Film Capacitor 10% Through Hole
- KEMET F862 Metallised Polypropylene Film Capacitor 10% Through Hole
- KEMET F862 Metallised Polypropylene Film Capacitor ±10% Through Hole
- KEMET F862 Metallised Polypropylene Film Capacitor ±10% Through Hole
- KEMET F862 Metallised Polypropylene Film Capacitor 10% Through Hole
- KEMET F862 Metallised Polypropylene Film Capacitor 10% Through Hole
- KEMET F862 Metallised Polypropylene Film Capacitor 10% Through Hole