Login / Register to access your benefits
Recently searched

    KEMET F862 Metallised Polypropylene Film Capacitor, 310V ac, 10%, 2.2μF, Through Hole

    Bulk discount available

    Subtotal (1 pack of 5 units)*

    €12.42

    (exc. VAT)

    €15.275

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per unit
    Per Pack*
    5 - 20€2.484€12.42
    25 - 95€2.318€11.59
    100 +€2.068€10.34

    *price indicative

    RS Stock No.:
    201-1918
    Mfr. Part No.:
    F862FN225K310ZV054
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    KEMET

    Capacitance

    2.2µF

    Voltage

    310V ac

    Mounting Type

    Through Hole

    Tolerance

    10%

    Series

    F862

    Automotive Standard

    AEC-Q200

    Lead Pitch

    27.5mm

    Suppression Class

    X2

    Length

    31.5mm

    Depth

    14mm

    Height

    28mm

    Dielectric

    Metallised Polypropylene

    Minimum Operating Temperature

    −40°C

    Maximum Operating Temperature

    +110°C

    Related links