Login / Register to access your benefits
Recently searched

    KEMET F862 Metallised Polypropylene Film Capacitor, 310V ac, 10%, 4.7μF, Through Hole

    Subtotal (1 box of 150 units)*

    €346.65

    (exc. VAT)

    €426.45

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per unit
    Per Box*
    150 +€2.311€346.65

    *price indicative

    RS Stock No.:
    201-1942
    Mfr. Part No.:
    F862FY475K310ZV054
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    KEMET

    Capacitance

    4.7µF

    Voltage

    310V ac

    Mounting Type

    Through Hole

    Tolerance

    10%

    Series

    F862

    Automotive Standard

    AEC-Q200

    Lead Pitch

    27.5mm

    Suppression Class

    X2

    Length

    31.5mm

    Depth

    22mm

    Height

    37mm

    Dielectric

    Metallised Polypropylene

    Maximum Operating Temperature

    +110°C

    Minimum Operating Temperature

    −40°C

    Related links