- RS Stock No.:
- 206-7718
- Mfr. Part No.:
- PME271E547MR30
- Manufacturer:
- KEMET
15 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€3.424
(exc. VAT)
€4.212
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €3.424 | €17.12 |
25 - 120 | €2.774 | €13.87 |
125 - 245 | €2.102 | €10.51 |
250 - 495 | €1.814 | €9.07 |
500 + | €1.604 | €8.02 |
*price indicative |
- RS Stock No.:
- 206-7718
- Mfr. Part No.:
- PME271E547MR30
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
PME 271E Series
High safety regarding active and passive flammability due to metallised paper construction
Self-extinguishing UL94V-0 encapsulation material
Excellent self-healing properties ensuring long life even when subject to frequent overvoltages
Meets the most stringent IEC humidity class, 56 days
Temperature Range -40°C to +100°C
Self-extinguishing UL94V-0 encapsulation material
Excellent self-healing properties ensuring long life even when subject to frequent overvoltages
Meets the most stringent IEC humidity class, 56 days
Temperature Range -40°C to +100°C
Warning
X capacitors are designed for connecting directly accross a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, UL
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FI, VDE, SEV, OVE, IMQ, UL, CSA
X Class - X1
Specifications
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 300V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PME271 |
Lead Pitch | 15.2mm |
Suppression Class | X1 |
Length | 18.5mm |
Depth | 8.5mm |
Height | 14.3mm |
Dimensions | 18.5 x 8.5 x 14.3mm |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +110°C |
- RS Stock No.:
- 206-7718
- Mfr. Part No.:
- PME271E547MR30
- Manufacturer:
- KEMET