KEMET C4AQ Polypropylene Capacitor PP, 650V dc, 5%, 3.3μF
- RS Stock No.:
- 207-8929
- Mfr. Part No.:
- C4AQCLU4330A11J
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 pack of 2 units)**
€3.77
(exc. VAT)
€4.64
(inc. VAT)
168 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
2 - 18 | €1.885 | €3.77 |
20 - 48 | €1.77 | €3.54 |
50 - 98 | €1.65 | €3.30 |
100 + | €1.475 | €2.95 |
**price indicative
- RS Stock No.:
- 207-8929
- Mfr. Part No.:
- C4AQCLU4330A11J
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Capacitance | 3.3µF | |
Voltage | 650V dc | |
Tolerance | 5% | |
Series | C4AQ | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Capacitance 3.3µF | ||
Voltage 650V dc | ||
Tolerance 5% | ||
Series C4AQ | ||
Related links
- KEMET C4AQ Polypropylene Capacitor PP 5%, 3.3μF
- KEMET C4AQ Polypropylene Capacitor PP 5%, 5μF
- KEMET C4AQ Polypropylene Capacitor PP 5%, 20μF
- KEMET C4AQ Polypropylene Capacitor PP 5%, 10μF
- KEMET C4AQ Polypropylene Capacitor PP 5%, 7.5μF
- KEMET C4AQ Polypropylene Capacitor PP 5%, 1μF
- KEMET C4AQ Polypropylene Capacitor PP 5%, 2.6μF
- KEMET C4AQ Polypropylene Capacitor PP 5%, 1.8μF