KEMET PME278 Paper Capacitor, 440V ac, ±20%, 100nF, Through Hole
- RS Stock No.:
- 240-5340
- Mfr. Part No.:
- PME278RE6100MR30
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 pack of 5 units)**
€16.81
(exc. VAT)
€20.67
(inc. VAT)
90 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 45 | €3.362 | €16.81 |
50 - 245 | €2.33 | €11.65 |
250 - 995 | €1.738 | €8.69 |
1000 - 2495 | €1.452 | €7.26 |
2500 + | €1.408 | €7.04 |
**price indicative
- RS Stock No.:
- 240-5340
- Mfr. Part No.:
- PME278RE6100MR30
- Manufacturer:
- KEMET
Related links
- KEMET PME278 Paper Capacitor ±20% Through Hole
- KEMET PME278 Paper Capacitor ±20% Through Hole
- KEMET PME278 Paper Capacitor ±20% Through Hole
- KEMET PME278 Paper Capacitor ±20% Through Hole
- Vishay MKP 338 Polypropylene Film Capacitor ±20% Through Hole
- KEMET PZB300 Paper Capacitor ±20% Through Hole
- KEMET PME271 Paper Capacitor ±20% Through Hole
- KEMET P409 Paper Capacitor ±20% Through Hole